
The MAX2838ETM+ is a 3.9GHz RF transceiver with SPI 4-wire interface and an output power of 0dBm. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in a package quantity of 50, packaged in rail/Tube. The transceiver has a receiving current of 103mA and a transmitting current of 150mA when operating at 3.6V supply voltage.
Maxim MAX2838ETM+ technical specifications.
| Current - Receiving | 103mA |
| Current - Transmitting | 150mA |
| Frequency | 3.9GHz |
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX2838 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2838ETM+ to view detailed technical specifications.
No datasheet is available for this part.