Maxim MAX2838ETM+T technical specifications.
| Current - Receiving | 103mA |
| Current - Transmitting | 150mA |
| Frequency | 3.9GHz |
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX2838 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2838ETM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.