The MAX2850ITK+ is a 5GHz RF transceiver with a transmitting current of 661mA. It operates over a supply voltage range of 2.7V to 3.6V and has a maximum operating temperature of 85°C. The device is surface mount and packaged in a rail/Tube format. It is compliant with RoHS regulations.
Maxim MAX2850ITK+ technical specifications.
| Current - Transmitting | 661mA |
| Frequency | 5.9GHz |
| Height | 0.75mm |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Frequency | 5 GHz |
| Operating Supply Current | 60mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX2850 |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2850ITK+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.