Maxim MAX2851ITK+T technical specifications.
| Current - Receiving | 367mA |
| Current - Transmitting | 435mA |
| Frequency | 5GHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2851ITK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.