Maxim MAX2852ITK+ technical specifications.
| Current - Receiving | 135mA |
| Frequency | 5.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Frequency | 4900 MHz to 5900 MHz |
| Operating Supply Current | 327mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2852ITK+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
