Maxim MAX2900EVKIT technical specifications.
| Package/Case | SMA |
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2900EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.