Maxim MAX2901ETI+ technical specifications.
| Current - Transmitting | 200mA |
| Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 928 MHz |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2901ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.