
The MAX292EWE+T is a single-channel amplifier available in a SOIC package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device requires a supply voltage between 4.75V and 11V and draws a nominal current of 15mA.
Maxim MAX292EWE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX292EWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.