The MAX293EWE-T is a 16-pin industrial-grade active filter IC with a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device has a negative supply voltage of -5V and is available in a 0.300 INCH SOIC-16 package. It is designed for use in signal filtering applications.
Maxim MAX293EWE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX293EWE-T to view detailed technical specifications.
No datasheet is available for this part.