
The MAX295EWE-T is an active filter from Maxim, packaged in a SOIC-16 package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount component, and its nominal supply current is 15mA. The MAX295EWE-T is not radiation hardened and is not RoHS compliant. It is available in tape and reel packaging.
Maxim MAX295EWE-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX295EWE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.