The MAX296CSA-T is a commercial-grade active filter IC with a maximum operating temperature of 70 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin SOP-8 package with dimensions of 3.9mm in width and 4.9mm in length. The IC operates on a supply voltage between 2.375V and 5.5V, with a nominal voltage of 5V. It is designed for use in commercial temperature grade applications.
Maxim MAX296CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX296CSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.