
This single-channel IC operates within a temperature range of 0°C to 70°C and is packaged in a lead-free SOIC package. It can supply a maximum voltage of 11V and a minimum voltage of 4.75V. The device is designed for surface mount applications and has a nominal supply current of 15mA.
Maxim MAX296CWE+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX296CWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
