The MAX296ESA-T is an 8-pin industrial SOP-8 active filter from Maxim, operating within a temperature range of -40°C to 85°C. It has a single function and 8 terminals, with a pin count of 8. The filter is available in a JEDEC package code R-PDSO-G8, with dimensions of 3.9mm in width and 4.9mm in length. It supports supply voltages from 2.375V to 5.5V, as well as negative supply voltages from -5V to 5V.
Maxim MAX296ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX296ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.