The MAX296EWE+ is a single-channel amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a lead-free surface mount device with a nominal supply current of 15mA. The amplifier is available in a 46-piece package with a SOIC case and is packaged in a rail/Tube format. The device is RoHS compliant and not radiation hardened.
Maxim MAX296EWE+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX296EWE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
