Maxim MAX2980CCB+T technical specifications.
| Package/Case | LQFP |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000KS/s |
| Series | MAX2980 |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2980CCB+T to view detailed technical specifications.
No datasheet is available for this part.