Maxim MAX2981GCB+ technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Logic Function | Transceiver |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 220mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Supply Current | 220mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2981GCB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.