Maxim MAX2981GCB/V+T technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Logic Function | Transceiver |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX2981 |
| Supply Current | 220mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2981GCB/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.