Maxim MAX2982GCD/V+ technical specifications.
| Package/Case | LQFP |
| Data Rate | 14Mbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 365mA |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2982GCD/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.