Maxim MAX2990ECB+ technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Kbps |
| Frequency | 490kHz |
| Height | 1.45mm |
| Interface | I2C, SPI, Serial, UART |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Weight | 0.012088oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2990ECB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.