
Maxim MAX2990ECB+T technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Kbps |
| Interface | I2C, SPI, Serial, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2990ECB+T to view detailed technical specifications.
No datasheet is available for this part.