Maxim MAX2992ECB+ technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Data Rate | 300Kbps |
| Interface | SPI, UART |
| Logic Function | Transceiver |
| Max Frequency | 490kHz |
| Max Operating Temperature | 105°C |
| Memory Size | 80KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2992ECB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.