Maxim MAX2992ECB+T technical specifications.
| Package/Case | LQFP |
| Data Rate | 300Kbps |
| Interface | SPI, UART |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2992ECB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.