Maxim MAX3013ETP+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 879mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Quiescent Current | 100nA |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3013ETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
