The MAX301CSE-T is a commercial-grade multiplexer/demultiplexer with a maximum operating temperature of 70°C. It has 16 terminals and a dual terminal position. The device operates within a supply voltage range of 4.5 to 20V and has a nominal supply voltage of 15V. It is packaged in a 16-pin SOP package with dimensions of 3.9mm width and 9.9mm length.
Maxim MAX301CSE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX301CSE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.