Maxim MAX3031ECUE+T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 755mW |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.6V |
| Output Current | 20uA |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3031ECUE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.