Maxim MAX3040CUE+T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 250mA |
| Output Voltage | 12.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3040CUE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.