
CAN Transceiver IC, featuring a 2Mbps data rate and a single transceiver channel. This surface mount component operates within a 4.5V to 5.5V supply voltage range, with a maximum supply current of 72mA. It offers a wide operating temperature range from -40°C to 125°C and is housed in an 8-pin SOIC package. RoHS compliant and lead-free.
Maxim MAX3057ASA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 2Mbps |
| Height | 1.5mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 72mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 56mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3057ASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.