Maxim MAX3060EEKA#TG16 technical specifications.
| Package/Case | SOT-23-8 |
| Data Rate | 115Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3060EEKA#TG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
