High-speed RS485/422 transceiver IC featuring a single receiver and single transmitter. Surface mountable in a 14-SOIC package, this buffer/line driver operates at 3.3V with a data rate of 250Kbps. It offers a wide operating temperature range from -40°C to 125°C and is lead-free and RoHS compliant. Maximum power dissipation is 800mW with a typical supply current of 800uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3070EASD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3070EASD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.