
Surface mount transceiver IC for RS-422 and RS-485 interfaces. Features a 250Kbps data rate and operates from a 2.97V to 3.63V supply. This half-duplex device includes one driver and one receiver, with a maximum power dissipation of 471mW. Packaged in an 8-pin SOIC, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Maxim MAX3072EESA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3072EESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.