The MAX3073EASD-T is a 14-pin SOIC-14 packaged automotive dual-line transceiver from Maxim. It operates within a temperature range of -40 to 125°C and is powered by a 3.3V supply voltage. The device has a maximum supply current of 1.5mA and features differential Schmitt trigger input characteristics. This transceiver is suitable for use in automotive applications.
Maxim MAX3073EASD-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3073EASD-T to view detailed technical specifications.
No datasheet is available for this part.