The MAX3077EESA/GG8 is an industrial-grade dual-line transceiver with a nominal supply voltage of 3.3V and a maximum supply current of 1.5mA. It features a differential Schmitt trigger input characteristic and a complementary output polarity. The device is packaged in a R-PDSO-G8 package and operates over a temperature range of -40 to 85°C. It is designed for use in industrial applications and meets the requirements of various standards, including those related to its interface IC type and terminal position.
Maxim MAX3077EESA/GG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3077EESA/GG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.