Maxim MAX3077EESA/V+ technical specifications.
| Data Rate | 16Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3077E |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3077EESA/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.