The MAX3080CSD+T is a single-chip RS-232 transceiver designed for high-speed data transmission. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. It is RoHS compliant and features a data rate of 115Kbps.
Maxim MAX3080CSD+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 115Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1uA |
| Output Voltage | 13V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3080 |
| Supply Current | 375uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3080CSD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.