Full duplex RS-485/422 transceiver, operating at 115Kbps, designed for surface mount applications in a SOIC package. Features a supply voltage range of 4.75V to 5.25V, with a maximum power dissipation of 471mW. This lead-free component offers a single driver and receiver, supporting an output voltage up to 13V and operating within a temperature range of -40°C to 85°C.
Maxim MAX3081EESA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 115Kbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Output Voltage | 13V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3081EESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.