Surface mount transceiver IC for RS-422 and RS-485 interfaces, operating at 115Kbps data rate. Features half-duplex communication with one driver and one receiver. Housed in an 8-SOIC package, it operates from a 4.75V to 5.25V supply, with a typical supply current of 375uA. This RoHS compliant component is designed for a temperature range of 0°C to 70°C.
Maxim MAX3082ECSA+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 115Kbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 375uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3082ECSA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
