
RS-485/RS-422 transceiver IC, operating at 5V, with a data rate up to 0.115Mbps. Features half-duplex communication, one driver, and one receiver. Housed in an 8-SOIC package, this lead-free component offers a wide operating temperature range of -40°C to 85°C.
Maxim MAX3082ESA+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.115Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1uA |
| Output Voltage | 13V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 375uA |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 375uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3082ESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.