Full duplex transceiver IC for RS-422 and RS-485 interfaces, operating at up to 500Kbps. Features one driver and one receiver, with a 5V operating supply voltage (4.75V to 5.25V). Packaged in a 14-pin SOIC surface mount case (8.75mm L x 4mm W x 1.5mm H), this RoHS compliant component offers a maximum power dissipation of 667mW and a supply current of 600uA. Suitable for operation between 0°C and 70°C.
Maxim MAX3083CSD+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 600uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3083CSD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
