Full duplex transceiver IC for RS-422 and RS-485 interfaces, featuring a 500Kbps data rate. This surface mount device operates from a 4.75V to 5.25V supply, with a typical operating current of 600uA. It includes one driver and one receiver, housed in a 14-pin SOIC package with dimensions of 8.75mm (L) x 4mm (W) x 1.5mm (H). Operating temperature range is -40°C to 85°C, with 100mV receiver hysteresis. RoHS compliant and lead-free.
Maxim MAX3083EESD+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.009143oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3083EESD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.