Maxim MAX3084EESA+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 13V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3084E |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3084EESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.