Maxim MAX3085CSA technical specifications.
| Package/Case | SOIC |
| Data Rate | 500Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3085CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
