Maxim MAX3085EPA technical specifications.
| Package/Case | DIP |
| Data Rate | 500Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3085EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
