The MAX3085ESAT is an industrial-grade, dual differential Schmitt trigger transceiver with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and operates within a supply voltage range of 4.75 to 5.25V. The device is available in a SOIC-8 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in industrial applications and has a maximum supply current of 1mA.
Maxim MAX3085ESAT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3085ESAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.