Maxim MAX3088ESAT technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 600uA |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3088ESAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.