The MAX3089CSD is a commercial-grade, 14-pin SOP dual-line transceiver with a supply voltage range of 4.75V to 5.25V and a maximum supply current of 1mA. It operates over a temperature range of 0°C to 70°C and features differential Schmitt trigger input characteristics. The device is a line transceiver with complementary output polarity and is available in a SOP14 package.
Maxim MAX3089CSD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3089CSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.