Full duplex transceiver IC for RS485/422 communication, supporting data rates up to 10Mbps. Features a single receiver and single transmitter within a 14-pin SOIC surface mount package. Operates at a 5V supply voltage with a maximum power dissipation of 667mW and a temperature range of 0°C to 70°C. Includes 100mV receiver hysteresis and is RoHS compliant.
Maxim MAX3089ECSD+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1uA |
| Output Voltage | 13V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 375uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3089ECSD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.