Surface mount transceiver IC for RS-422 and RS-485 interfaces. Features a 10Mbps data rate, 5V operating supply voltage, and a maximum power dissipation of 667mW. Operates across a temperature range of -40°C to 85°C. Includes one driver and one receiver, with a maximum output voltage of 13V. Packaged in SOIC for surface mounting.
Maxim MAX3089EESD+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 375uA |
| Operating Supply Voltage | 5V |
| Output Current | 1uA |
| Output Voltage | 13V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3089EESD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.