Maxim MAX3093EEUE/GG8 technical specifications.
| Interface IC Type | LINE RECEIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3093EEUE/GG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.