Quad RS485/422 receiver IC for high-speed data transmission up to 10Mbps. Features a 3.3V operating supply voltage and a 3.5mA supply current. Packaged in a 16-SOIC surface mount case, this lead-free and RoHS compliant component operates within a temperature range of 0°C to 70°C. Ideal for applications requiring robust serial communication.
Maxim MAX3094EESE+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX3094E |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3094EESE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.