Maxim MAX3094EEUE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 755mW |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | 75mA |
| Output Voltage | 5.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 123ns |
| Receiver Hysteresis | 45mV |
| RoHS Compliant | No |
| Supply Current | 2.4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX3094EEUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.